Add To Favorites
Product Overview
Digi-Key Part Number ADP3331ARTZ-REEL7CT-ND
Quantity Available 6.226
Can ship immediately
Manufacturer

Manufacturer Part Number

ADP3331ARTZ-REEL7

Description IC REG LDO ADJ 0.2A SOT23-6
Expanded Description Linear Voltage Regulator IC Positive Adjustable Output 1.5 V ~ 11.75 V 200mA SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series anyCAP®
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.5 V ~ 11.75 V
Current - Output 200mA
Voltage - Dropout (Typical) 0.14V @ 200mA
Number of Regulators 1
Voltage - Input 2.6 V ~ 12 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADP3331ARTZ-REEL7CT

12:38:42 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,55000 2,55
10 2,29100 22,91
100 1,87700 187,70
500 1,59790 798,95
1.000 1,34764 1.347,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP3331ARTZ-REEL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,26166
  • Digi-Reel® ? : ADP3331ARTZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.266 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback