Add To Favorites
Product Overview
Digi-Key Part Number ADP3300ARTZ-5REEL7CT-ND
Quantity Available 26.478
Can ship immediately

Factory Stock ?: 9.000
Manufacturer

Manufacturer Part Number

ADP3300ARTZ-5REEL7

Description IC REG LDO 5V 50MA SOT23-6
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 50mA SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series anyCAP®
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 50mA
Voltage - Dropout (Typical) 0.08V @ 50mA
Number of Regulators 1
Voltage - Input Up to 12V
Current - Limit (Min) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADP3300ARTZ-5REEL7CT

18:51:41 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,51500 15,15
100 1,21820 121,82
500 1,00086 500,43
1.000 0,82928 829,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP3300ARTZ-5REEL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,74960
  • Digi-Reel® ? : ADP3300ARTZ-5REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.478 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback