Add To Favorites
Product Overview
Digi-Key Part Number ADP323ACPZ-R7CT-ND
Quantity Available 4.092
Can ship immediately

Factory Stock ?: 1.500
Manufacturer

Manufacturer Part Number

ADP323ACPZ-R7

Description IC REG LDO ADJ 0.2A 16LFCSP
Expanded Description Linear Voltage Regulator IC Positive Adjustable 3 Output 1.8 V ~ 5.5 V 200mA 16-LFCSP-WQ (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.8 V ~ 5.5 V
Current - Output 200mA
Voltage - Dropout (Typical) 0.11V @ 200mA
Number of Regulators 3
Voltage - Input 1.8 V ~ 5.5 V
Current - Limit (Min) 250mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADP323ACPZ-R7CT

13:53:04 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,54000 1,54
10 1,37900 13,79
100 1,10870 110,87
500 0,91086 455,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP323ACPZ-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
    1.500 - Factory Stock ?
  • Unit Price: 0,73274
  • Digi-Reel® ? : ADP323ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.092 - Immediate
    1.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback