Add To Favorites
Product Overview
Digi-Key Part Number ADP2389ACPZ-R7CT-ND
Quantity Available 1.560
Can ship immediately

Factory Stock ?: 9.000
Manufacturer

Manufacturer Part Number

ADP2389ACPZ-R7

Description IC REG BUCK ADJ 12A SYNC
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 32-VFQFN Exposed Pad, CSP
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADP2389,90
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 18V
Current - Output 12A
Frequency - Switching 200kHz ~ 2.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-VQ (5x5)
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADP2389ACPZ-R7CT

13:58:50 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,80000 5,80
10 5,24100 52,41
100 4,33910 433,91
500 3,77840 1.889,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback