Add To Favorites
Product Overview
Digi-Key Part Number ADP1741ACPZ-R7CT-ND
Quantity Available 7.032
Can ship immediately
Manufacturer

Manufacturer Part Number

ADP1741ACPZ-R7

Description IC REG LDO ADJ 2A 16LFCSP
Expanded Description Linear Voltage Regulator IC Positive Adjustable Output 0.75 V ~ 3 V 2A 16-LFCSP-WQ (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0.75 V ~ 3 V
Current - Output 2A
Voltage - Dropout (Typical) 0.16V @ 2A
Number of Regulators 1
Voltage - Input 1.6 V ~ 3.6 V
Current - Limit (Min) 2.4A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADP1741ACPZ-R7CT

22:28:33 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,19000 3,19
10 2,87000 28,70
100 2,35100 235,10
500 2,00144 1.000,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP1741ACPZ-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,63879
  • Digi-Reel® ? : ADP1741ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.032 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback