Add To Favorites
Product Overview
Digi-Key Part Number ADP1708ACPZ-R7CT-ND
Quantity Available 7.543
Can ship immediately

Factory Stock ?: 4.500
Manufacturer

Manufacturer Part Number

ADP1708ACPZ-R7

Description IC REG LDO ADJ 1A 8LFCSP
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 5 V 1A 8-LFCSP-WD (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0.8 V ~ 5 V
Current - Output 1A
Voltage - Dropout (Typical) 0.345V @ 1A
Number of Regulators 1
Voltage - Input 2.5 V ~ 5.5 V
Current - Limit (Min) 1.1A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADP1708ACPZ-R7CT

17:18:04 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,78000 2,78
10 2,49900 24,99
100 2,04770 204,77
500 1,74312 871,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP1708ACPZ-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 6.000 - Immediate
    4.500 - Factory Stock ?
  • Unit Price: 1,42729
  • Digi-Reel® ? : ADP1708ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.543 - Immediate
    4.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback