Add To Favorites
Product Overview
Digi-Key Part Number ADP130AUJZ-1.8-R7CT-ND
Quantity Available 5.872
Can ship immediately
Manufacturer

Manufacturer Part Number

ADP130AUJZ-1.8-R7

Description IC REG LDO 1.8V 0.35A TSOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 350mA TSOT-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.8V
Current - Output 350mA
Voltage - Dropout (Typical) 0.07V @ 350mA
Number of Regulators 1
Voltage - Input Up to 3.6V
Current - Limit (Min) 400mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-5
 
You May Also Be Interested In
  • KSR211GLFS - C&K | 401-1702-1-ND DigiKey Electronics
  • KSR211GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0,55000
  • 401-1702-1-ND
Additional Resources
Standard Package ? 1
Other Names ADP130AUJZ-1.8-R7CT

22:13:13 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,94000 9,40
100 0,73320 73,32
500 0,60566 302,83
1.000 0,47816 478,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP130AUJZ-1.8-R7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,43328
  • Digi-Reel® ? : ADP130AUJZ-1.8-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.872 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback