Add To Favorites
Product Overview
Digi-Key Part Number ADP125ARHZ-R7CT-ND
Quantity Available 1.905
Can ship immediately
Manufacturer

Manufacturer Part Number

ADP125ARHZ-R7

Description IC REG LDO ADJ 0.5A 8MSOP
Expanded Description Linear Voltage Regulator IC Positive Adjustable Output 0.8 V ~ 5 V 500mA 8-MSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0.8 V ~ 5 V
Current - Output 500mA
Voltage - Dropout (Typical) 0.13V @ 500mA
Number of Regulators 1
Voltage - Input 2.3 V ~ 5.5 V
Current - Limit (Min) 550mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADP125ARHZ-R7CT

11:09:29 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,95000 1,95
10 1,75200 17,52
100 1,40840 140,84
500 1,15706 578,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP125ARHZ-R7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,93078
  • Digi-Reel® ? : ADP125ARHZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.905 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ADP125ARHZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 521 - Immediate
  • Unit Price: 1,90000
Send Feedback