Add To Favorites
Product Overview
Digi-Key Part Number ADP123AUJZ-R7CT-ND
Quantity Available 11.251
Can ship immediately
Manufacturer

Manufacturer Part Number

ADP123AUJZ-R7

Description IC REG LDO ADJ 0.3A TSOT23-5
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 5 V 300mA TSOT-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0.8 V ~ 5 V
Current - Output 300mA
Voltage - Dropout (Typical) 0.085V @ 300mA
Number of Regulators 1
Voltage - Input 2.3 V ~ 5.5 V
Current - Limit (Min) 350mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADP123AUJZ-R7CT

11:34:47 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
10 0,96800 9,68
100 0,75470 75,47
500 0,62348 311,74
1.000 0,49222 492,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP123AUJZ-R7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,44603
  • Digi-Reel® ? : ADP123AUJZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.251 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback