Add To Favorites
Product Overview
Digi-Key Part Number ADN8834ACPZ-R2CT-ND
Quantity Available 1.292
Can ship immediately
Manufacturer

Manufacturer Part Number

ADN8834ACPZ-R2

Description IC THERMO COOLER DRIVER 24LFCSP
Expanded Description Thermoelectric Cooler PMIC 24-LFCSP-WQ (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ADN8834
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Thermoelectric Cooler
Current - Supply 3.3mA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-WQ (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADN8834ACPZ-R2CT

08:21:05 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,25000 8,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADN8834ACPZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
  • Unit Price: 7,50600
  • Digi-Reel® ? : ADN8834ACPZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.292 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADN8834ACPZ-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 6,22311
  • Cut Tape (CT) ? : ADN8834ACPZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 10,12000
  • Digi-Reel® ? : ADN8834ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback