Add To Favorites
Product Overview
Digi-Key Part Number ADN8831ACPZ-REEL7CT-ND
Quantity Available 1.832
Can ship immediately
Manufacturer

Manufacturer Part Number

ADN8831ACPZ-REEL7

Description IC THERMO COOLER CTRLR 32LFCSP
Expanded Description Thermoelectric Cooler PMIC 32-LFCSP-WQ (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ADN8831
PCN Design/Specification ADN8831 Redesign/ Datasheet 25/May/2006
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 817 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Thermoelectric Cooler
Current - Supply 8mA
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-WQ (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADN8831ACPZ-REEL7CT

12:18:25 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,76000 12,76
10 11,72800 117,28
100 9,90510 990,51
500 8,81130 4.405,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADN8831ACPZ-REEL7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 7,76024
  • Digi-Reel® ? : ADN8831ACPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.832 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback