Add To Favorites
Product Overview
Digi-Key Part Number ADM7150ACPZ-3.3-R7CT-ND
Quantity Available 705
Can ship immediately
Manufacturer

Manufacturer Part Number

ADM7150ACPZ-3.3-R7

Description IC REG LDO 3.3V 0.8A 8LFCSP
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 800mA 8-LFCSP-WD (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 800mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 4.5 V ~ 16 V
Current - Limit (Min) 1A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADM7150ACPZ-3.3-R7CT

21:17:42 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,35000 8,35
10 7,54300 75,43
100 6,24510 624,51
500 5,43820 2.719,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ADM7150ACPZ-3.3-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 705 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback