Add To Favorites
Product Overview
Digi-Key Part Number ADM6710QARJZ-REEL7CT-ND
Quantity Available 1.742
Can ship immediately
Manufacturer

Manufacturer Part Number

ADM6710QARJZ-REEL7

Description IC SUPERVISOR MPU SOT23-6
Expanded Description Supervisor Open Drain or Open Collector 4 Channel SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ADM6710
Product Training Modules Voltage Supervisor 101
PCN Design/Specification ADM6710 Datasheet Chg 7/Dec/2015
PCN Assembly/Origin Alt. Site 22/Feb/2016
PCN Packaging ADM6710 Reel Orientation 05/Dec/2008
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 4
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names ADM6710QARJZ-REEL7CT

00:33:47 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,60000 3,60
10 3,23500 32,35
100 2,65020 265,02
500 2,25604 1.128,02
1.000 1,90270 1.902,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ADM6710QARJZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.742 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback