Add To Favorites
Product Overview
Digi-Key Part Number ADM3101EACPZ-250R7CT-ND
Quantity Available 7.688
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

ADM3101EACPZ-250R7

Description IC TXRX RS-232 3.3V 15KV 12LFCSP
Expanded Description 1/1 Transceiver Full RS232 12-LFCSP-WQ (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ADM3101E
Mfg Application Notes Programmable Logic Controllers (PLCs) Solutions
PCN Other Multiple Changes 13/Feb/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 818 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 400mV
Data Rate 460Kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-WFQFN Exposed Pad, CSP
Supplier Device Package 12-LFCSP-WQ (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADM3101EACPZ-250R7CT

20:41:50 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,53000 2,53
10 2,27400 22,74
100 1,82730 182,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM3101EACPZ-250R7TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 7.500 - Immediate
    500 - Factory Stock ?
  • Unit Price: 1,66576
  • Digi-Reel® ? : ADM3101EACPZ-250R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.688 - Immediate
    500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADM3101EACPZ-REELTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 1,08273
  • Cut Tape (CT) ? : ADM3101EACPZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.531 - Immediate
  • Unit Price: 2,53000
  • Digi-Reel® ? : ADM3101EACPZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.531 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback