Add To Favorites
Product Overview
Digi-Key Part Number ADM2484EBRWZ-REEL7CT-ND
Quantity Available 1.062
Can ship immediately
Manufacturer

Manufacturer Part Number

ADM2484EBRWZ-REEL7

Description DGTL ISO 5KV RS422/RS485 16SOIC
Expanded Description RS422, RS485 Digital Isolator 5000Vrms 3 Channel 500kbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series iCoupler®
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Magnetic Coupling
Type RS422, RS485
Isolated Power No
Number of Channels 3
Inputs - Side 1/Side 2 2/1
Channel Type Unidirectional
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 500kbps
Propagation Delay tpLH / tpHL (Max) -
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) 450ns, 450ns
Voltage - Supply 3.3V, 5V
Operating Temperature -40°C ~ 85°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADM2484EBRWZ-REEL7CT

02:29:21 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,06000 7,06
10 6,38300 63,83
100 5,28440 528,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM2484EBRWZ-REEL7TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: 4,89988
  • Digi-Reel® ? : ADM2484EBRWZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.062 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ADM2484EBRWZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 773 - Immediate
  • Unit Price: 6,86000
Send Feedback