Add To Favorites
Product Overview
Digi-Key Part Number ADM1087AKSZ-REEL7CT-ND
Quantity Available 603
Can ship immediately

Factory Stock ?: 12.000
Manufacturer

Manufacturer Part Number

ADM1087AKSZ-REEL7

Description IC SIMPLE SEQUENCER OD SC70-6
Expanded Description Supervisor Open Drain or Open Collector Channel SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ADM1085-87
Mfg Application Notes RF Signal Source Solutions
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 817 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series Simple Sequencers®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Sequencer
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADM1087AKSZ-REEL7CT

19:23:02 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10
10 0,97500 9,75
100 0,76040 76,04
500 0,62812 314,06
1.000 0,49588 495,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM1087AKSZ-REEL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Factory Stock ?
  • Unit Price: 0,44934
  • Digi-Reel® ? : ADM1087AKSZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 603 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback