Add To Favorites
Product Overview
Digi-Key Part Number ADL5303ACPZ-R7CT-ND
Quantity Available 2.505
Can ship immediately
Manufacturer

Manufacturer Part Number

ADL5303ACPZ-R7

Description IC AMP LOG CONV 16-LFCSP
Expanded Description Logarithmic Converter IC Fiber Optics 16-LFCSP-WQ (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Logarithmic Converter
Applications Fiber Optics
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADL5303ACPZ-R7CT

07:19:59 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,25000 10,25
10 9,26300 92,63
100 7,66920 766,92
500 6,67824 3.339,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADL5303ACPZ-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 5,64712
  • Digi-Reel® ? : ADL5303ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.505 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADL5303ACPZ-RL-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 5,22881
Send Feedback