Add To Favorites
Product Overview
Digi-Key Part Number ADG884BRMZ-REEL7CT-ND
Quantity Available 5.981
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

ADG884BRMZ-REEL7

Description IC SWITCH DUAL SPDT 10MSOP
Expanded Description 2 Circuit IC Switch 2:1 370 mOhm 10-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ADG884
Product Training Modules Switch Fundamentals
PCN Assembly/Origin 8/10L MSOP Products Assembly Transf 26/Oct/2015
Assembly Site Chg 26/Jan/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 370 mOhm
Channel-to-Channel Matching (ΔRon) 10 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 50ns, 20ns
-3db Bandwidth 18MHz
Charge Injection 125pC
Channel Capacitance (CS(off), CD(off)) 103pF
Current - Leakage (IS(off)) (Max) 200pA (Typ)
Crosstalk -120dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADG884BRMZ-REEL7CT

14:30:44 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,46000 2,46
10 2,20900 22,09
100 1,81000 181,00
500 1,54080 770,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG884BRMZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,30668
  • Digi-Reel® ? : ADG884BRMZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.981 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : ADG884BRMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.076 - Immediate
  • Unit Price: 2,66000
Send Feedback