Add To Favorites
Product Overview
Digi-Key Part Number ADG788BCPZ-REEL7CT-ND
Quantity Available 2.634
Can ship immediately
Manufacturer

Manufacturer Part Number

ADG788BCPZ-REEL7

Description IC SWITCH QUAD SPDT 20LFCSP
Expanded Description 4 Circuit IC Switch 2:1 4.5 Ohm 20-LFCSP-WQ (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 4
On-State Resistance (Max) 4.5 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) ±2.5V
Switch Time (Ton, Toff) (Max) 21ns, 10ns (Typ)
-3db Bandwidth 160MHz
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 11pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -80dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-WFQFN Exposed Pad, CSP
Supplier Device Package 20-LFCSP-WQ (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADG788BCPZ-REEL7CT

19:41:03 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,70000 3,70
10 3,32700 33,27
100 2,72540 272,54
500 2,32004 1.160,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG788BCPZ-REEL7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,89969
  • Digi-Reel® ? : ADG788BCPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.634 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ADG788BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 531 - Immediate
  • Unit Price: 3,60000
  • Tape & Reel (TR) ? : ADG788BCPZ-REEL-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,73685
Send Feedback