Add To Favorites
Product Overview
Digi-Key Part Number ADG774ABCPZ-R2CT-ND
Quantity Available 1.905
Can ship immediately

Factory Stock ?: 3.750
Manufacturer

Manufacturer Part Number

ADG774ABCPZ-R2

Description IC MUX QUAD 2X1 16LFCSP
Expanded Description 4 Circuit IC Switch 2:1 3.5 Ohm 16-LFCSP-WQ (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ADG774A
Product Training Modules Switch Fundamentals
PCN Other Multiple Changes 13/Feb/2014
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 827 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 4
On-State Resistance (Max) 3.5 Ohm
Channel-to-Channel Matching (ΔRon) 150 mOhm
Voltage - Supply, Single (V+) 3 V ~ 5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 12ns, 6ns
-3db Bandwidth 400MHz
Charge Injection 6pC
Channel Capacitance (CS(off), CD(off)) 5pF, 7.5pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -70dB @ 10MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-WFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADG774ABCPZ-R2CT

23:23:07 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,67000 5,67
10 5,09300 50,93
100 4,17260 417,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG774ABCPZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.750 - Immediate
    3.750 - Factory Stock ?
  • Unit Price: 3,84336
  • Digi-Reel® ? : ADG774ABCPZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.905 - Immediate
    3.750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADG774ABCPZ-REEL-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,20401
Send Feedback