Add To Favorites
Product Overview
Digi-Key Part Number ADG621BRMZ-REELCT-ND
Quantity Available 6.075
Can ship immediately
Manufacturer

Manufacturer Part Number

ADG621BRMZ-REEL

Description IC SWITCH DUAL SPST 10MSOP
Expanded Description 2 Circuit IC Switch 1:1 5.5 Ohm 10-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 5.5 Ohm
Channel-to-Channel Matching (ΔRon) 250 mOhm
Voltage - Supply, Single (V+) 2.7 V ~ 5.5 V
Voltage - Supply, Dual (V±) ±2.7 V ~ 5.5 V
Switch Time (Ton, Toff) (Max) 120ns, 70ns
-3db Bandwidth 230MHz
Charge Injection 110pC
Channel Capacitance (CS(off), CD(off)) 20pF, 20pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -90dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADG621BRMZ-REELCT

12:55:26 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,04000 3,04
10 2,73100 27,31
100 2,23730 223,73
500 1,90458 952,29
1.000 1,60627 1.606,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG621BRMZ-REELTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,48151
  • Digi-Reel® ? : ADG621BRMZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.075 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ADG621BRMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.724 - Immediate
  • Unit Price: 2,95000
Send Feedback