Add To Favorites
Product Overview
Digi-Key Part Number ADG1608BCPZ-REEL7CT-ND
Quantity Available 2.830
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

ADG1608BCPZ-REEL7

Description IC MULTIPLEXER 8X1 16LFCSP
Expanded Description 1 Circuit IC Switch 8:1 4.5 Ohm 16-LFCSP-WQ (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ADG1608,09
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 4.5 Ohm
Channel-to-Channel Matching (ΔRon) 120 mOhm
Voltage - Supply, Single (V+) 3.3 V ~ 16 V
Voltage - Supply, Dual (V±) ±3.3 V ~ 8 V
Switch Time (Ton, Toff) (Max) 94ns, 93ns
-3db Bandwidth 40MHz
Charge Injection 29pC
Channel Capacitance (CS(off), CD(off)) 19pF, 117pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -64dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-WFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADG1608BCPZ-REEL7CT

13:35:48 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,06000 5,06
10 4,54200 45,42
100 3,72150 372,15
500 3,16806 1.584,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG1608BCPZ-REEL7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 2,59405
  • Digi-Reel® ? : ADG1608BCPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.830 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback