Add To Favorites
Product Overview
Digi-Key Part Number ADG1607BCPZ-REEL7CT-ND
Quantity Available 1.468
Can ship immediately
Manufacturer

Manufacturer Part Number

ADG1607BCPZ-REEL7

Description IC MULTIPLEXER 2X8 32LFCSP
Expanded Description 2 Circuit IC Switch 8:1 5 Ohm 32-LFCSP-VQ (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 2
On-State Resistance (Max) 5 Ohm
Channel-to-Channel Matching (ΔRon) 200 mOhm
Voltage - Supply, Single (V+) 3.3 V ~ 16 V
Voltage - Supply, Dual (V±) ±3.3 V ~ 8 V
Switch Time (Ton, Toff) (Max) 128ns, 109ns
-3db Bandwidth 38MHz
Charge Injection 33pC
Channel Capacitance (CS(off), CD(off)) 18pF, 120pF
Current - Leakage (IS(off)) (Max) 150pA
Crosstalk -62dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 32-VFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-VQ (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADG1607BCPZ-REEL7CT

21:13:39 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,34000 7,34
10 6,63100 66,31
100 5,49020 549,02
500 4,78084 2.390,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG1607BCPZ-REEL7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 4,04268
  • Digi-Reel® ? : ADG1607BCPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.468 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback