Add To Favorites
Product Overview
Digi-Key Part Number ADG1606BCPZ-REEL7CT-ND
Quantity Available 5.497
Can ship immediately
Manufacturer

Manufacturer Part Number

ADG1606BCPZ-REEL7

Description IC MULTIPLEXER 1X16 32LFCSP
Expanded Description 1 Circuit IC Switch 16:1 5 Ohm 32-LFCSP-VQ (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 16:1
Number of Circuits 1
On-State Resistance (Max) 5 Ohm
Channel-to-Channel Matching (ΔRon) 200 mOhm
Voltage - Supply, Single (V+) 3.3 V ~ 16 V
Voltage - Supply, Dual (V±) ±3.3 V ~ 8 V
Switch Time (Ton, Toff) (Max) 128ns, 109ns
-3db Bandwidth 22MHz
Charge Injection 33pC
Channel Capacitance (CS(off), CD(off)) 18pF, 240pF
Current - Leakage (IS(off)) (Max) 150pA
Crosstalk -62dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 32-VFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-VQ (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADG1606BCPZ-REEL7CT

00:14:16 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,37000 7,37
10 6,65200 66,52
100 5,50730 550,73
500 4,79566 2.397,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG1606BCPZ-REEL7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 4,05521
  • Digi-Reel® ? : ADG1606BCPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.497 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback