Add To Favorites
Product Overview
Digi-Key Part Number ADG1438BCPZ-REEL7CT-ND
Quantity Available 1.491
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

ADG1438BCPZ-REEL7

Description IC MULTIPLEXER 8:1 20LFCSP
Expanded Description 1 Circuit IC Switch 8:1 11.5 Ohm 20-LFCSP-WQ (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 11.5 Ohm
Channel-to-Channel Matching (ΔRon) 550 mOhm
Voltage - Supply, Single (V+) 5 V ~ 16.5 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 16.5 V
Switch Time (Ton, Toff) (Max) -
-3db Bandwidth 82MHz
Charge Injection 4pC
Channel Capacitance (CS(off), CD(off)) 9pF, 58pF
Current - Leakage (IS(off)) (Max) 150pA
Crosstalk -70dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 20-WFQFN Exposed Pad, CSP
Supplier Device Package 20-LFCSP-WQ (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADG1438BCPZ-REEL7CT

12:10:58 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,81000 6,81
10 6,14800 61,48
100 5,09010 509,01
500 4,43236 2.216,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG1438BCPZ-REEL7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 3,74799
  • Digi-Reel® ? : ADG1438BCPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.491 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback