Add To Favorites
Product Overview
Digi-Key Part Number ADG1436YCPZ-REEL7CT-ND
Quantity Available 5.781
Can ship immediately
Manufacturer

Manufacturer Part Number

ADG1436YCPZ-REEL7

Description IC SWITCH DUAL SPDT 16LFCST
Expanded Description 2 Circuit IC Switch 2:1 1.8 Ohm 16-LFCSP-VQ (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ADG1436
Mfg Application Notes Electrocardiogram (ECG) Solutions
Product Training Modules Switch Fundamentals
PCN Assembly/Origin Assembly Site Transfer 03/Feb/2014
Assembly Site Revision A 05/May/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 1.8 Ohm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 5 V ~ 16.5 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 16.5 V
Switch Time (Ton, Toff) (Max) 120ns, 130ns
-3db Bandwidth 110MHz
Charge Injection -20pC
Channel Capacitance (CS(off), CD(off)) 23pF, 50pF
Current - Leakage (IS(off)) (Max) 550pA
Crosstalk -80dB @ 100kHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-VQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-VQ (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADG1436YCPZ-REEL7CT

19:41:24 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,49000 6,49
10 5,86400 58,64
100 4,85540 485,54
500 4,22806 2.114,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG1436YCPZ-REEL7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 3,57524
  • Digi-Reel® ? : ADG1436YCPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.781 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADG1436YCPZ-REEL-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,31041
Send Feedback