Add To Favorites
Product Overview
Digi-Key Part Number ADG1434YCPZ-REEL7CT-ND
Quantity Available 1.656
Can ship immediately

Factory Stock ?: 13.500
Manufacturer

Manufacturer Part Number

ADG1434YCPZ-REEL7

Description IC SWITCH QUAD SPDT 20LFCSP
Expanded Description 4 Circuit IC Switch 2:1 4.7 Ohm 20-LFCSP-WQ (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 4
On-State Resistance (Max) 4.7 Ohm
Channel-to-Channel Matching (ΔRon) 500 mOhm
Voltage - Supply, Single (V+) 5 V ~ 16.5 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 16.5 V
Switch Time (Ton, Toff) (Max) 170ns, 75ns
-3db Bandwidth 200MHz
Charge Injection -50pC
Channel Capacitance (CS(off), CD(off)) 12pF, 22pF
Current - Leakage (IS(off)) (Max) 300pA
Crosstalk -70dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 20-WFQFN Exposed Pad, CSP
Supplier Device Package 20-LFCSP-WQ (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADG1434YCPZ-REEL7CT

11:01:19 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,59000 7,59
10 6,85400 68,54
100 5,67410 567,41
500 4,94098 2.470,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG1434YCPZ-REEL7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
    13.500 - Factory Stock ?
  • Unit Price: 4,17809
  • Digi-Reel® ? : ADG1434YCPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.656 - Immediate
    13.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADG1434YCPZ-REEL-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 3,86861
Send Feedback