Add To Favorites
Product Overview
Digi-Key Part Number ADG1421BRMZ-REEL7CT-ND
Quantity Available 15
Can ship immediately
Manufacturer

Manufacturer Part Number

ADG1421BRMZ-REEL7

Description IC SW SPST 2.1OHM RON 10MSOP
Expanded Description 2 Circuit IC Switch 1:1 2.4 Ohm 10-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets ADG1421-23
Mfg Application Notes Electrocardiogram (ECG) Solutions
PCN Assembly/Origin Assembly Site Chg 26/Jan/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 2.4 Ohm
Channel-to-Channel Matching (ΔRon) 20 mOhm
Voltage - Supply, Single (V+) 5 V ~ 16.5 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 16.5 V
Switch Time (Ton, Toff) (Max) 145ns, 145ns
-3db Bandwidth 180MHz
Charge Injection -5pC
Channel Capacitance (CS(off), CD(off)) 18pF, 22pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -74dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADG1421BRMZ-REEL7CT

21:22:47 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,56000 4,56
10 4,09600 40,96
100 3,35590 335,59
500 2,85686 1.428,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG1421BRMZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,33923
  • Digi-Reel® ? : ADG1421BRMZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ADG1421BRMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 4,43000
Send Feedback