Add To Favorites
Product Overview
Digi-Key Part Number ADG1414BRUZ-REEL7CT-ND
Quantity Available 1.353
Can ship immediately
Manufacturer

Manufacturer Part Number

ADG1414BRUZ-REEL7

Description IC SW SPST 9.5OHM RON 24TSSOP
Expanded Description 8 Circuit IC Switch 1:1 11.5 Ohm 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADG1414
Mfg Application Notes Electrocardiogram (ECG) Solutions
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 8
On-State Resistance (Max) 11.5 Ohm
Channel-to-Channel Matching (ΔRon) 550 mOhm
Voltage - Supply, Single (V+) 12V
Voltage - Supply, Dual (V±) ±4.5 V ~ 16.5 V
Switch Time (Ton, Toff) (Max) 93ns, 35ns
-3db Bandwidth 256MHz
Charge Injection 10pC
Channel Capacitance (CS(off), CD(off)) 8pF
Current - Leakage (IS(off)) (Max) 150pA
Crosstalk -75dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADG1414BRUZ-REEL7CT

12:37:01 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,94000 7,94
10 7,17100 71,71
100 5,93640 593,64
500 5,16934 2.584,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG1414BRUZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 4,37119
  • Digi-Reel® ? : ADG1414BRUZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.353 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ADG1414BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 849 - Immediate
  • Unit Price: 7,70000
Send Feedback