Add To Favorites
Product Overview
Digi-Key Part Number ADG1401BRMZ-REEL7CT-ND
Quantity Available 429
Can ship immediately
Manufacturer

Manufacturer Part Number

ADG1401BRMZ-REEL7

Description IC SWITCH SPST 1OHM RON 8MSOP
Expanded Description 1 Circuit IC Switch 1:1 1.3 Ohm 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADG1401,02
Mfg Application Notes Electrocardiogram (ECG) Solutions
PCN Assembly/Origin Assembly Site Addition 05/Jan/2015
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 1.3 Ohm
Channel-to-Channel Matching (ΔRon) 200 mOhm
Voltage - Supply, Single (V+) 5 V ~ 16.5 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 16.5 V
Switch Time (Ton, Toff) (Max) 150ns, 150ns
-3db Bandwidth 120MHz
Charge Injection -12pC
Channel Capacitance (CS(off), CD(off)) 36pF, 41pF
Current - Leakage (IS(off)) (Max) 400pA
Crosstalk -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADG1401BRMZ-REEL7CT

15:36:14 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,91000 3,91
10 3,51000 35,10
100 2,87580 287,58
500 2,44806 1.224,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG1401BRMZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 2,00449
  • Digi-Reel® ? : ADG1401BRMZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.429 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ADG1401BRMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.164 - Immediate
  • Unit Price: 3,79000
Send Feedback