Add To Favorites
Product Overview
Digi-Key Part Number ADG1219BRJZ-REEL7CT-ND
Quantity Available 182
Can ship immediately
Manufacturer

Manufacturer Part Number

ADG1219BRJZ-REEL7

Description IC SWITCH SPDT SOT23-8
Expanded Description 1 Circuit IC Switch 2:1 200 Ohm SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 200 Ohm
Channel-to-Channel Matching (ΔRon) 3.5 Ohm
Voltage - Supply, Single (V+) 5 V ~ 16.5 V
Voltage - Supply, Dual (V±) ±5 V ~ 16.5 V
Switch Time (Ton, Toff) (Max) 105ns, 125ns
-3db Bandwidth 520MHz
Charge Injection 0.1pC
Channel Capacitance (CS(off), CD(off)) 3.3pF, 5.1pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -80dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADG1219BRJZ-REEL7CT

08:30:11 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,86000 3,86
10 3,46400 34,64
100 2,83810 283,81
500 2,41606 1.208,03
1.000 2,03764 2.037,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG1219BRJZ-REEL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,87938
  • Digi-Reel® ? : ADG1219BRJZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 182 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback