Add To Favorites
Product Overview
Digi-Key Part Number ADF4360-9BCPZRL7CT-ND
Quantity Available 1.024
Can ship immediately

Factory Stock ?: 1.500
Manufacturer

Manufacturer Part Number

ADF4360-9BCPZRL7

Description IC SYNTHESIZER W/ADJ VCO 24LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Distribution, Integer N Synthesizer (RF)
PLL Yes
Input CMOS, TTL
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/No
Frequency - Max 400MHz
Divider/Multiplier Yes/No
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-WQ (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADF4360-9BCPZRL7CT

20:44:50 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,11000 7,11
10 6,41800 64,18
100 5,31330 531,33
500 4,62678 2.313,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADF4360-9BCPZRL7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Factory Stock ?
  • Unit Price: 3,91241
  • Digi-Reel® ? : ADF4360-9BCPZRL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.024 - Immediate
    1.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tray ? : ADF4360-9BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 76 - Immediate
  • Unit Price: 6,90000
  • Tape & Reel (TR) ? : ADF4360-9BCPZRL-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,62260
Send Feedback