Add To Favorites
Product Overview
Digi-Key Part Number ADCMP562BRQZ-RL7CT-ND
Quantity Available 1.228
Can ship immediately
Manufacturer

Manufacturer Part Number

ADCMP562BRQZ-RL7

Description IC COMPARATOR PECL DUAL 20QSOP
Expanded Description Comparator General Purpose Complementary, PECL 20-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ADCMP561,562
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type Complementary, PECL
Voltage - Supply, Single/Dual (±) ±4.75 V ~ 5.25 V
Voltage - Input Offset (Max) 2mV @ -5.2V, 5V
Current - Input Bias (Max) 3µA @ -5.2V,5V
Current - Output (Typ) 30mA
Current - Quiescent (Max) 5mA, 28mA, 13mA
CMRR, PSRR (Typ) 80dB CMRR, 85dB PSRR
Propagation Delay (Max) 0.83ns
Hysteresis ±1mV
Operating Temperature -40°C ~ 85°C
Package / Case 20-SSOP (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 20-QSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADCMP562BRQZ-RL7CT

22:18:11 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,42000 5,42
10 4,89900 48,99
100 4,05540 405,54
500 3,53134 1.765,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADCMP562BRQZ-RL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 3,09670
  • Digi-Reel® ? : ADCMP562BRQZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.228 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ADCMP562BRQZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 43 - Immediate
  • Unit Price: 5,86000
Send Feedback