Add To Favorites
Product Overview
Digi-Key Part Number ADA4927-2YCPZ-R2CT-ND
Quantity Available 1.022
Can ship immediately

Factory Stock ?: 250
Manufacturer

Manufacturer Part Number

ADA4927-2YCPZ-R2

Description IC OPAMP CFA 2.3GHZ 24LFCSP
Expanded Description Current Feedback Amplifier 2 Circuit Differential 24-LFCSP-WQ (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Feedback
Number of Circuits 2
Output Type Differential
Slew Rate 5000 V/µs
Gain Bandwidth Product -
-3db Bandwidth 2.3GHz
Current - Input Bias 500nA
Voltage - Input Offset 300µV
Current - Supply 20mA
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-WQ (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADA4927-2YCPZ-R2CT
ADA49272YCPZR2

05:29:55 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,81000 15,81
10 14,52800 145,28
100 12,27050 1.227,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADA4927-2YCPZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    250 - Factory Stock ?
  • Unit Price: 11,32840
  • Tape & Reel (TR) ? : ADA4927-2YCPZ-RL-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,29890
  • Tape & Reel (TR) ? : ADA4927-2YCPZ-R7TR-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 1.500 - Factory Stock ?
  • Unit Price: 7,82867
  • Cut Tape (CT) ? : ADA4927-2YCPZ-R7CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1.500 - Factory Stock ?
  • Unit Price: 12,74000
  • Digi-Reel® ? : ADA4927-2YCPZ-R7DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback