Add To Favorites
Product Overview
Digi-Key Part Number ADA4691-2ACBZ-R7CT-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

ADA4691-2ACBZ-R7

Description IC OPAMP VFB 3.6MHZ RRO 9WLCSP
Expanded Description Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 9-WLCSP (1.21 x 1.22)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1.3 V/µs
Gain Bandwidth Product 3.6MHz
-3db Bandwidth -
Current - Input Bias 0.5pA
Voltage - Input Offset 500µV
Current - Supply 180µA
Current - Output / Channel 55mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±1.35 V ~ 2.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 9-UFBGA, WLCSP
Supplier Device Package 9-WLCSP (1.21 x 1.22)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADA4691-2ACBZ-R7CT

05:51:15 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,58000 1,58
10 1,41600 14,16
100 1,13830 113,83
500 0,93522 467,61
1.000 0,77490 774,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADA4691-2ACBZ-R7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,70045
  • Digi-Reel® ? : ADA4691-2ACBZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADA4691-2ACBZ-RL-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,64856
Send Feedback