Add To Favorites
Product Overview
Digi-Key Part Number ADA4627-1ACPZ-R2CT-ND
Quantity Available 467
Can ship immediately

Factory Stock ?: 750
Manufacturer

Manufacturer Part Number

ADA4627-1ACPZ-R2

Description IC OPAMP JFET 19MHZ 8LFCSP
Expanded Description J-FET Amplifier 1 Circuit 8-LFCSP-WD (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type J-FET
Number of Circuits 1
Output Type -
Slew Rate 84 V/µs
Gain Bandwidth Product 19MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 120µV
Current - Supply 7mA
Current - Output / Channel 45mA
Voltage - Supply, Single/Dual (±) ±5 V ~ 15 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADA4627-1ACPZ-R2CT

14:49:58 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,28000 10,28
10 9,45000 94,50
100 7,98130 798,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADA4627-1ACPZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    750 - Factory Stock ?
  • Unit Price: 7,36852
  • Digi-Reel® ? : ADA4627-1ACPZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 467 - Immediate
    750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADA4627-1ACPZ-RL-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,05905
  • Tape & Reel (TR) ? : ADA4627-1ACPZ-R7TR-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 1.500 - Factory Stock ?
  • Unit Price: 4,38378
Send Feedback