Add To Favorites
Product Overview
Digi-Key Part Number AD9744ACPZRL7CT-ND
Quantity Available 1.544
Can ship immediately

Factory Stock ?: 4.500
Manufacturer

Manufacturer Part Number

AD9744ACPZRL7

Description IC DAC 14BIT 210MSPS 32-LFCSP
Expanded Description 14 Bit Digital to Analog Converter 1 32-LFCSP-WQ (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series TxDAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 14
Number of D/A Converters 1
Settling Time 11ns (Typ)
Output Type Current - Unbuffered
Differential Output Yes
Data Interface Parallel
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
INL/DNL (LSB) ±0.8, ±0.5
Architecture Current Source
Operating Temperature -40°C ~ 85°C
Package / Case 32-WFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-WQ (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD9744ACPZRL7CT

19:28:21 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,96000 16,96
10 15,58900 155,89
100 13,16610 1.316,61
500 11,71210 5.856,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD9744ACPZRL7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
    4.500 - Factory Stock ?
  • Unit Price: 10,42992
  • Digi-Reel® ? : AD9744ACPZRL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.544 - Immediate
    4.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tray ? : AD9744ACPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 126 - Immediate
    1.648 - Factory Stock ?
  • Unit Price: 16,47000
Send Feedback