Add To Favorites
Product Overview
Digi-Key Part Number AD9513BCPZ-REEL7CT-ND
Quantity Available 2.044
Can ship immediately
Manufacturer

Manufacturer Part Number

AD9513BCPZ-REEL7

Description IC CLK BUFFER 1:3 800MHZ 32LFCSP
Expanded Description Clock Fanout Buffer (Distribution), Divider IC 800MHz 32-VFQFN Exposed Pad, CSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets AD9513
Mfg Application Notes Spectrum Analyzer Solutions
Medical Ultrasound Solutions
PCN Packaging Sawn Packaging 22/Apr/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Buffer (Distribution), Divider
Number of Circuits 1
Ratio - Input:Output 1:3
Differential - Input:Output Yes/Yes
Input Clock
Output CMOS, LVDS
Frequency - Max 800MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-VQ (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD9513BCPZ-REEL7CT

14:37:09 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,43000 11,43
10 10,50200 105,02
100 8,86980 886,98
500 7,89032 3.945,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD9513BCPZ-REEL7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 6,94911
  • Digi-Reel® ? : AD9513BCPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.044 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : AD9513BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 159 - Immediate
    1.828 - Factory Stock ?
  • Unit Price: 11,09000
Send Feedback