Add To Favorites
Product Overview
Digi-Key Part Number AD8665ARJZ-REEL7CT-ND
Quantity Available 10.735
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

AD8665ARJZ-REEL7

Description IC OPAMP GP 4MHZ RRO SOT23-5
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 3.5 V/µs
Gain Bandwidth Product 4MHz
-3db Bandwidth -
Current - Input Bias 0.2pA
Voltage - Input Offset 600µV
Current - Supply 1.15mA
Current - Output / Channel 140mA
Voltage - Supply, Single/Dual (±) 5 V ~ 16 V, ±2.5 V ~ 8 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
  • EP5357HUI - Altera | 544-2868-1-ND DigiKey Electronics
  • EP5357HUI
  • Altera
  • DC/DC CONVERTER 1.8-3.3V 2W
  • Unit Price 2,46000
  • 544-2868-1-ND
Additional Resources
Standard Package ? 1
Other Names AD8665ARJZ-REEL7CT

23:38:43 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,41000 2,41
10 2,16100 21,61
100 1,73740 173,74
500 1,42746 713,73
1.000 1,18274 1.182,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8665ARJZ-REEL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 1,06910
  • Digi-Reel® ? : AD8665ARJZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.735 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD8665ARJZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: 1,98712
  • Cut Tape (CT) ? : AD8665ARJZ-R2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 396 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: 2,93000
  • Digi-Reel® ? : AD8665ARJZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 396 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD8665ARJZ-REEL-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,98991
Send Feedback