Add To Favorites
Product Overview
Digi-Key Part Number AD8655ARMZ-REELCT-ND
Quantity Available 6.632
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8655ARMZ-REEL

Description IC OPAMP GP 28MHZ RRO 8MSOP
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series DigiTrim®
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 11 V/µs
Gain Bandwidth Product 28MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 50µV
Current - Supply 3.7mA
Current - Output / Channel 220mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8655ARMZ-REELCT

12:26:46 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,44000 2,44
10 2,18500 21,85
100 1,75680 175,68
500 1,44336 721,68
1.000 1,19592 1.195,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8655ARMZ-REELTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,06910
  • Digi-Reel® ? : AD8655ARMZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.632 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD8655ARMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.983 - Immediate
  • Unit Price: 2,33000
Send Feedback