Add To Favorites
Product Overview
Digi-Key Part Number AD8622ARZ-REEL7CT-ND
Quantity Available 241
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8622ARZ-REEL7

Description IC OPAMP VFB 560KHZ RRO 8SOIC
Expanded Description Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.48 V/µs
Gain Bandwidth Product 560kHz
-3db Bandwidth -
Current - Input Bias 45pA
Voltage - Input Offset 10µV
Current - Supply 215µA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) ±2.5 V ~ 15 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8622ARZ-REEL7CT

16:14:39 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,72000 5,72
10 5,13900 51,39
100 4,21030 421,03
500 3,58408 1.792,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD8622ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.723 - Immediate
  • Unit Price: 5,56000
  • Tape & Reel (TR) ? : AD8622ARZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,93468
  • Digi-Reel® ? : AD8622ARZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 241 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD8622ARZ-REELTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,78795
  • Cut Tape (CT) ? : AD8622ARZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 5,72000
  • Digi-Reel® ? : AD8622ARZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback