Add To Favorites
Product Overview
Digi-Key Part Number AD8519AKSZ-REEL7CT-ND
Quantity Available 22.647
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

AD8519AKSZ-REEL7

Description IC OPAMP GP 8MHZ RRO SC70-5
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2.9 V/µs
Gain Bandwidth Product 8MHz
-3db Bandwidth -
Current - Input Bias 300nA
Voltage - Input Offset 600µV
Current - Supply 600µA
Current - Output / Channel 25mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 12 V, ±1.35 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Additional Resources
Standard Package ? 1
Other Names AD8519AKSZ-REEL7CT

18:46:05 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,35000 2,35
10 2,11300 21,13
100 1,69830 169,83
500 1,39528 697,64
1.000 1,15609 1.156,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8519AKSZ-REEL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 1,04501
  • Digi-Reel® ? : AD8519AKSZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.647 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback