Add To Favorites
Product Overview
Digi-Key Part Number AD8426ACPZ-R7CT-ND
Quantity Available 2.350
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8426ACPZ-R7

Description IC OPAMP INSTR 1MHZ RRO 16LFCSP
Expanded Description Instrumentation Amplifier 2 Circuit Rail-to-Rail 16-LFCSP-VQ (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.6 V/µs
Gain Bandwidth Product -
-3db Bandwidth 1MHz
Current - Input Bias 20nA
Voltage - Input Offset 200µV
Current - Supply 350µA
Current - Output / Channel 13mA
Voltage - Supply, Single/Dual (±) 2.2 V ~ 36 V, ±1.35 V ~ 18 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-VQFN, CSP
Supplier Device Package 16-LFCSP-VQ (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8426ACPZ-R7CT

20:25:35 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,83000 5,83
10 5,23000 52,30
100 4,28540 428,54
500 3,64808 1.824,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8426ACPZ-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 2,98709
  • Digi-Reel® ? : AD8426ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.350 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : AD8426ACPZ-WP-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.022 - Immediate
    320 - Factory Stock ?
  • Unit Price: 5,65000
Send Feedback