Add To Favorites
Product Overview
Digi-Key Part Number AD8420ARMZ-R7CT-ND
Quantity Available 1.418
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8420ARMZ-R7

Description IC OPAMP INSTR 250KHZ RRO 8MSOP
Expanded Description Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1 V/µs
Gain Bandwidth Product -
-3db Bandwidth 250kHz
Current - Input Bias 20nA
Voltage - Input Offset 250µV
Current - Supply 85µA
Current - Output / Channel 10mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 36 V, ±2.7 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8420ARMZ-R7CT

02:50:17 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,68000 2,68
10 2,41000 24,10
100 1,93710 193,71
500 1,59152 795,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD8420ARMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.867 - Immediate
    40.750 - Factory Stock ?
  • Unit Price: 2,60000
  • Tape & Reel (TR) ? : AD8420ARMZ-R7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,28028
  • Digi-Reel® ? : AD8420ARMZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.418 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD8420ARMZ-RLTR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 1,19199
Send Feedback