Add To Favorites
Product Overview
Digi-Key Part Number AD8390AACPZ-R7CT-ND
Quantity Available 1.810
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8390AACPZ-R7

Description IC OPAMP DIFF 60MHZ 16LFCSP
Expanded Description Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Differential
Slew Rate 300 V/µs
Gain Bandwidth Product -
-3db Bandwidth 60MHz
Current - Input Bias 4µA
Voltage - Input Offset 1mV
Current - Supply 10mA
Current - Output / Channel 400mA
Voltage - Supply, Single/Dual (±) 10 V ~ 24 V, ±5 V ~ 12 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-VQ (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8390AACPZ-R7CT

19:53:14 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,86000 2,86
10 2,56900 25,69
100 2,10460 210,46
500 1,79160 895,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8390AACPZ-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,46697
  • Digi-Reel® ? : AD8390AACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.810 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD8390AACPZ-RL-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,34124
Send Feedback