Add To Favorites
Product Overview
Digi-Key Part Number AD8342ACPZ-REEL7CT-ND
Quantity Available 1.259
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8342ACPZ-REEL7

Description IC MXR 0HZ-2.4GHZ UP/DWN 16LFCSP
Expanded Description RF Mixer IC Cellular, ISM Up/Down Converter 0Hz ~ 2.4GHz 16-LFCSP-WQ (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets AD8342
Mfg Application Notes Magnetic Resonance Imaging (MRI) Solutions
PCN Other Multiple Changes 13/Feb/2014
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series AD8342
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type Cellular, ISM
Frequency 0Hz ~ 2.4GHz
Number of Mixers 1
Gain 3.7dB
Noise Figure 12.2dB
Secondary Attributes Up/Down Converter
Current - Supply 58mA
Voltage - Supply 4.75 V ~ 5.25 V
Package / Case 16-WFQFN
Supplier Device Package 16-LFCSP-WQ (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8342ACPZ-REEL7CT

04:46:28 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,81000 8,81
10 7,96300 79,63
100 6,59210 659,21
500 5,74026 2.870,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8342ACPZ-REEL7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 4,85396
  • Digi-Reel® ? : AD8342ACPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.259 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback