Add To Favorites
Product Overview
Digi-Key Part Number AD8293G80ARJZ-R7CT-ND
Quantity Available 7.029
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

AD8293G80ARJZ-R7

Description IC OPAMP INSTR 500HZ RRO SOT23-8
Expanded Description Instrumentation Amplifier 1 Circuit Rail-to-Rail SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth 500Hz
Current - Input Bias 400pA
Voltage - Input Offset 9µV
Current - Supply 1mA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8293G80ARJZ-R7CT

01:36:52 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,36000 1,36
10 1,21700 12,17
100 0,94880 94,88
500 0,78382 391,91
1.000 0,61880 618,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8293G80ARJZ-R7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 0,56072
  • Digi-Reel® ? : AD8293G80ARJZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.029 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD8293G80ARJZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    2.250 - Factory Stock ?
  • Unit Price: 1,09232
  • Cut Tape (CT) ? : AD8293G80ARJZ-R2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 390 - Immediate
    2.250 - Factory Stock ?
  • Unit Price: 1,66000
  • Digi-Reel® ? : AD8293G80ARJZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 390 - Immediate
    2.250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD8293G80ARJZ-RL-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,51266
Send Feedback