• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 10-07-2017. Minimums may apply.
Product Overview
Digi-Key Part Number AD822AR-REEL7CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AD822AR-REEL7

Description IC OPAMP GP 1.9MHZ RRO 8SOIC
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AD822ARZ-REEL7TR-ND AD822ARZ-REEL7 Analog Devices Inc. Tape & Reel (TR) ? 0
4,19039 750
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 3 V/µs
Gain Bandwidth Product 1.9MHz
-3db Bandwidth 1.9MHz
Current - Input Bias 2pA
Voltage - Input Offset 400µV
Current - Supply 1.4mA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 3 V ~ 36 V, ±1.5 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names AD822AR-REEL7CT

22:54:30 2.26.2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD822AR-REELTR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,07068
  • Tape & Reel (TR) ? : AD822AR-REEL7TR-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,85351
  • Tube ? : AD822AR-ND
  • Minimum Quantity: 98  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,41918
Send Feedback