Add To Favorites
Product Overview
Digi-Key Part Number AD8226BRMZ-R7CT-ND
Quantity Available 368
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

AD8226BRMZ-R7

Description IC OPAMP INSTR 1.5MHZ RRO 8MSOP
Expanded Description Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.6 V/µs
Gain Bandwidth Product -
-3db Bandwidth 1.5MHz
Current - Input Bias 20nA
Voltage - Input Offset 50µV
Current - Supply 350µA
Current - Output / Channel 13mA
Voltage - Supply, Single/Dual (±) 2.2 V ~ 36 V, ±1.35 V ~ 18 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8226BRMZ-R7CT

19:23:44 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,60000 4,60
10 4,12900 41,29
100 3,38320 338,32
500 2,88008 1.440,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD8226BRMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 583 - Immediate
    1.550 - Factory Stock ?
  • Unit Price: 4,46000
  • Tape & Reel (TR) ? : AD8226BRMZ-R7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 2,35823
  • Digi-Reel® ? : AD8226BRMZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 368 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD8226BRMZ-RLTR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,24032
Send Feedback