Add To Favorites
Product Overview
Digi-Key Part Number AD8224ACPZ-R7CT-ND
Quantity Available 3.215
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

AD8224ACPZ-R7

Description IC OPAMP INSTR 1.5MHZ 16LFCSP
Expanded Description Instrumentation Amplifier 2 Circuit Rail-to-Rail 16-LFCSP-VQ (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 2 V/µs
Gain Bandwidth Product -
-3db Bandwidth 1.5MHz
Current - Input Bias 25pA
Voltage - Input Offset 300µV
Current - Supply 750µA
Current - Output / Channel 15mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 36 V, ±2.25 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-VQ (4x4)
 
For Use With
You May Also Be Interested In
  • BMB2A0300LN2 - TE Connectivity Passive Product | A102198CT-ND DigiKey Electronics
  • BMB2A0300LN2
  • TE Connectivity Passive Product
  • FERRITE BEAD 300 OHM 0805 1LN
  • Unit Price 0,19000
  • A102198CT-ND
Additional Resources
Standard Package ? 1
Other Names AD8224ACPZ-R7CT

02:29:53 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,57000 9,57
10 8,64200 86,42
100 7,15440 715,44
500 6,23002 3.115,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8224ACPZ-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 5,26811
  • Digi-Reel® ? : AD8224ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.215 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tray ? : AD8224ACPZ-WP-ND
  • Minimum Quantity: 1
  • Quantity Available: 28 - Immediate
    2.112 - Factory Stock ?
  • Unit Price: 9,68000
  • Tape & Reel (TR) ? : AD8224ACPZ-RL-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,87788
Send Feedback